Part Details for S10053 by Hamamatsu Photonics
Overview of S10053 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Part Details for S10053
S10053 CAD Models
S10053 Part Data Attributes
|
S10053
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S10053
Hamamatsu Photonics
Logic Output Photo IC, SMD-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hamamatsu | |
Application | SWITCHING | |
Configuration | COMPLEX | |
Hysteresis Ratio-Nom | 0.65 | |
Infrared Range | YES | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | RECTANGULAR | |
Size | 3.4 mm | |
Supply Voltage-Min | 4.5 V |
Alternate Parts for S10053
This table gives cross-reference parts and alternative options found for S10053. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S10053, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPL563-OCA | Logic Output Photo IC, 3 PIN | TT Electronics Resistors | S10053 vs OPL563-OCA |
S7136 | Logic Output Photo IC, 4 PIN | Hamamatsu Photonics | S10053 vs S7136 |
S6809 | Logic Output Photo IC | Hamamatsu Photonics | S10053 vs S6809 |
MRD950 | LOGIC OUTPUT PHOTO DETECTOR | Motorola Mobility LLC | S10053 vs MRD950 |
OPL563-OCB | Logic Output Photo IC, 3 PIN | TT Electronics OPTEK Technology | S10053 vs OPL563-OCB |
S8064 | Logic Output Photo IC, PLASTIC PACKAGE-4 | Hamamatsu Photonics | S10053 vs S8064 |
OPL561-OCB | Logic Output Photo IC, 3 PIN | TT Electronics OPTEK Technology | S10053 vs OPL561-OCB |
OPL551-OCA | Logic Output Photo IC, PLASTIC PACKAGE-3 | TT Electronics Resistors | S10053 vs OPL551-OCA |
OPL551-OCB | Logic Output Photo IC, 3 PIN | TT Electronics OPTEK Technology | S10053 vs OPL551-OCB |
S6846 | Logic Output Photo IC, 4 PIN | Hamamatsu Photonics | S10053 vs S6846 |