SA170ARL Freescale SemiconductorBuy Now Datasheet |
SA170A Silicon Standard CorpBuy Now Datasheet |
Rohs Code | No | |
---|---|---|
Part Life Cycle Code | Obsolete | Contact Manufacturer |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | SILICON STANDARD CORP |
Reach Compliance Code | unknown | unknown |
Clamping Voltage-Max | 275 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e0 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 170 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Base Number Matches | 4 | 57 |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |