SA8.0C vs SA7.5CB feature comparison

SA8.0C General Instrument Corp

Buy Now Datasheet

SA7.5CB Crydom Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GENERAL INSTRUMENT CORP CRYDOM INC
Reach Compliance Code unknown compliant
Breakdown Voltage-Max 10.9 V 10.2 V
Breakdown Voltage-Min 8.89 V 8.33 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 15 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AC DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1 W 3 W
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 50 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 2
Package Description O-PALF-W2
ECCN Code EAR99
HTS Code 8541.10.00.50
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 7.5 V

Compare SA8.0C with alternatives

Compare SA7.5CB with alternatives