SAF-C501G-L24P vs SST89V516RD2-33-C-PIE feature comparison

SAF-C501G-L24P Siemens

Buy Now Datasheet

SST89V516RD2-33-C-PIE Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer SIEMENS A G MICROCHIP TECHNOLOGY INC
Package Description , LEAD FREE, PLASTIC, MS-011AC, DIP-40
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width 16 16
Bit Size 8 8
Clock Frequency-Max 23.98 MHz 33 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code R-PDIP-T40 R-PDIP-T40
Number of I/O Lines 32 32
Number of Terminals 40 40
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
PWM Channels NO YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Speed 24 MHz 33 MHz
Supply Current-Max 36.2 mA
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 4.25 V 2.7 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code DIP
Pin Count 40
ECCN Code 3A991.A.2
JESD-609 Code e3
Length 51.943 mm
ROM Programmability FLASH
Seated Height-Max 5.588 mm
Supply Voltage-Nom 3 V
Terminal Finish MATTE TIN
Terminal Pitch 2.54 mm
Width 15.24 mm

Compare SAF-C501G-L24P with alternatives

Compare SST89V516RD2-33-C-PIE with alternatives