SAM3X8ERT-DHB-SV
vs
SAM3X8ERT-H8X-HP
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Date Of Intro |
2020-02-20
|
2020-02-20
|
Has ADC |
YES
|
YES
|
Address Bus Width |
23
|
23
|
Bit Size |
32
|
32
|
Boundary Scan |
YES
|
YES
|
CPU Family |
CORTEX-M3
|
CORTEX-M3
|
Clock Frequency-Max |
20 MHz
|
20 MHz
|
DAC Channels |
YES
|
YES
|
DMA Channels |
YES
|
YES
|
External Data Bus Width |
16
|
16
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
NO
|
NO
|
JESD-30 Code |
S-CQFP-G144
|
S-PQFP-G144
|
Length |
22 mm
|
20 mm
|
Low Power Mode |
YES
|
YES
|
Number of DMA Channels |
6
|
6
|
Number of External Interrupts |
103
|
103
|
Number of I/O Lines |
103
|
103
|
Number of Serial I/Os |
5
|
5
|
Number of Terminals |
144
|
144
|
Number of Timers |
4
|
4
|
On Chip Data RAM Width |
8
|
8
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
GQFF
|
LFQFP
|
Package Equivalence Code |
TPAK144,1.9SQ,20
|
QFP144,.86SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, GUARD RING
|
FLATPACK, LOW PROFILE, FINE PITCH
|
RAM (bytes) |
102400
|
102400
|
ROM (words) |
524288
|
524288
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
2.73 mm
|
1.6 mm
|
Speed |
84 MHz
|
84 MHz
|
Supply Current-Max |
25 mA
|
25 mA
|
Supply Voltage-Max |
1.95 V
|
1.95 V
|
Supply Voltage-Min |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
FLAT
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Total Dose |
30k Rad(Si) V
|
30k Rad(Si) V
|
Width |
22 mm
|
20 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
3A001.A.3
|
Samacsys Manufacturer |
|
Microchip
|
Screening Level |
|
AEC-Q100
|
|
|
|
Compare SAM3X8ERT-DHB-SV with alternatives
Compare SAM3X8ERT-H8X-HP with alternatives