SBY201209T-320Y-N
vs
CB05YTYN050
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
CHILISIN ELECTRONICS CORP
|
VIKING TECH CORP
|
Package Description |
SMD, 2 PIN
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case Code |
0805
|
|
DC Resistance-Max |
0.1 Ω
|
0.1 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE BEAD
|
Frequency-Max |
100 MHz
|
|
Frequency-Min |
100 MHz
|
|
Height |
0.9 mm
|
0.9 mm
|
Length |
2 mm
|
2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Output Impedance |
32 OHM Ω
|
5 OHM Ω
|
Packing Method |
TAPE AND REEL
|
TR, 7 INCH
|
Rated Current |
0.6 A
|
0.6 A
|
Width |
1.25 mm
|
1.25 mm
|
Base Number Matches |
1
|
1
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
|
|
|
Compare SBY201209T-320Y-N with alternatives
Compare CB05YTYN050 with alternatives