Part Details for SBY201209T-320Y-N by Chilisin Electronics Corp
Overview of SBY201209T-320Y-N by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SBY201209T-320Y-N
SBY201209T-320Y-N CAD Models
SBY201209T-320Y-N Part Data Attributes
|
SBY201209T-320Y-N
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
SBY201209T-320Y-N
Chilisin Electronics Corp
Ferrite Chip, 1 Function(s), 0.6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0805 | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 32 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.6 A | |
Width | 1.25 mm |
Alternate Parts for SBY201209T-320Y-N
This table gives cross-reference parts and alternative options found for SBY201209T-320Y-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBY201209T-320Y-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACB2012L-015-T | Ferrite Bead, 1 Function(s), 0.6A, MINIATURE, SMD, 2 PIN | TDK Corporation | SBY201209T-320Y-N vs ACB2012L-015-T |
CB05YTYN280 | Ferrite Bead | Viking Tech Corp | SBY201209T-320Y-N vs CB05YTYN280 |
CB05YTYN70 | Ferrite Bead | Viking Tech Corp | SBY201209T-320Y-N vs CB05YTYN70 |
CB05YTYN090 | Ferrite Bead | Viking Tech Corp | SBY201209T-320Y-N vs CB05YTYN090 |
CB05YTYN300 | Ferrite Bead | Viking Tech Corp | SBY201209T-320Y-N vs CB05YTYN300 |
SBY201209T-320Y-N | Ferrite Chip, 1 Function(s), 0.6A, 2 Pin(s), SMD, 2 PIN | Pulse Electronics Corporation | SBY201209T-320Y-N vs SBY201209T-320Y-N |
CB05YTQN260 | Ferrite Bead | Viking Tech Corp | SBY201209T-320Y-N vs CB05YTQN260 |
CB05YTYN190 | Ferrite Bead | Viking Tech Corp | SBY201209T-320Y-N vs CB05YTYN190 |
CB05YTQN110 | Ferrite Bead | Viking Tech Corp | SBY201209T-320Y-N vs CB05YTQN110 |
CB05YTYN260 | Ferrite Bead | Viking Tech Corp | SBY201209T-320Y-N vs CB05YTYN260 |