SCA1N5811 vs MV7654 feature comparison

SCA1N5811 Semicoa Semiconductors

Buy Now Datasheet

MV7654 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SEMICOA CORP MICROSEMI CORP
Package Description O-LALF-W2 O-LALF-W2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY, METALLURGICALLY BONDED HIGH RELIABILITY
Application POWER ULTRA FAST RECOVERY ULTRA FAST RECOVERY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
Non-rep Pk Forward Current-Max 125 A 125 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 3 A 3 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 150 V 150 V
Reverse Recovery Time-Max 0.03 µs 0.03 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C

Compare SCA1N5811 with alternatives

Compare MV7654 with alternatives