SCB18T2G160AF-25DX
vs
IS46DR16128C-25DBLA1
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
XIAN UNILC SEMICONDUCTORS CO LTD
|
INTEGRATED SILICON SOLUTION INC
|
Package Description |
TFBGA,
|
TFBGA, BGA84,9X15,32
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.36
|
8542.32.00.36
|
Access Mode |
MULTI BANK PAGE BURST
|
MULTI BANK PAGE BURST
|
Access Time-Max |
0.4 ns
|
0.4 ns
|
Additional Feature |
AUTO REFRESH
|
PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH
|
JESD-30 Code |
R-PBGA-B84
|
R-PBGA-B84
|
Length |
12.5 mm
|
12.5 mm
|
Memory Density |
2147483648 bit
|
2147483648 bit
|
Memory IC Type |
DDR DRAM
|
DDR2 DRAM
|
Memory Width |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Terminals |
84
|
84
|
Number of Words |
134217728 words
|
134217728 words
|
Number of Words Code |
128000000
|
128000000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Organization |
128MX16
|
128MX16
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TFBGA
|
TFBGA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, THIN PROFILE, FINE PITCH
|
GRID ARRAY, THIN PROFILE, FINE PITCH
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
1.9 V
|
1.9 V
|
Supply Voltage-Min (Vsup) |
1.7 V
|
1.7 V
|
Supply Voltage-Nom (Vsup) |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
8 mm
|
8 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Clock Frequency-Max (fCLK) |
|
400 MHz
|
I/O Type |
|
COMMON
|
Interleaved Burst Length |
|
4,8
|
Output Characteristics |
|
3-STATE
|
Package Equivalence Code |
|
BGA84,9X15,32
|
Qualification Status |
|
Not Qualified
|
Refresh Cycles |
|
8192
|
Screening Level |
|
AEC-Q100
|
Self Refresh |
|
YES
|
Sequential Burst Length |
|
4,8
|
Standby Current-Max |
|
0.03 A
|
Supply Current-Max |
|
0.54 mA
|
|
|
|
Compare SCB18T2G160AF-25DX with alternatives
Compare IS46DR16128C-25DBLA1 with alternatives