SCT2080KE vs MSC080SMA120S feature comparison

SCT2080KE ROHM Semiconductor

Buy Now Datasheet

MSC080SMA120S Microsemi Corporation (now Microchip)

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Part Package Code TO-247
Package Description Flange Mount, R-Psfm-T3 To-268, D3pak-3/2
Pin Count 3
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
Configuration Single With Built-In Diode Single With Built-In Diode
DS Breakdown Voltage-Min 1200 V 1200 V
Drain Current-Max (ID) 40 A 35 A
Drain-source On Resistance-Max 0.117 Ω 0.1 Ω
FET Technology Metal-Oxide Semiconductor Metal-Oxide Semiconductor
JEDEC-95 Code TO-247 TO-268AA
JESD-30 Code R-PSFM-T3 R-PSSO-G2
Number of Elements 1 1
Number of Terminals 3 2
Operating Mode Enhancement Mode Enhancement Mode
Operating Temperature-Max 175 °C 175 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Flange Mount Small Outline
Peak Reflow Temperature (Cel) Not Specified
Polarity/Channel Type N-Channel N-Channel
Power Dissipation-Max (Abs) 262 W 182 W
Pulsed Drain Current-Max (IDM) 80 A 87 A
Surface Mount No Yes
Terminal Form Through-Hole Gull Wing
Terminal Position Single Single
Time@Peak Reflow Temperature-Max (s) Not Specified
Transistor Application Switching Switching
Transistor Element Material Silicon Carbide Silicon Carbide
Base Number Matches 1 2
Date Of Intro 2020-01-29
Case Connection Drain
Operating Temperature-Min -55 °C