SCT2080KEC11 vs MSC080SMA120B feature comparison

SCT2080KEC11 ROHM Semiconductor

Buy Now Datasheet

MSC080SMA120B Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Package Description To-247n, 3 Pin
Reach Compliance Code Unknown Not Compliant
ECCN Code EAR99 EAR99
Date Of Intro 2018-11-19
Configuration Single With Built-In Diode Single With Built-In Diode
DS Breakdown Voltage-Min 1200 V 1200 V
Drain Current-Max (ID) 40 A 37 A
Drain-source On Resistance-Max 0.117 Ω 0.1 Ω
FET Technology Metal-Oxide Semiconductor Metal-Oxide Semiconductor
Feedback Cap-Max (Crss) 16 Pf 9 Pf
JEDEC-95 Code TO-247 TO-247AD
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode Enhancement Mode Enhancement Mode
Operating Temperature-Max 175 °C 175 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Flange Mount Flange Mount
Polarity/Channel Type N-Channel N-Channel
Power Dissipation-Max (Abs) 262 W 200 W
Pulsed Drain Current-Max (IDM) 80 A 91 A
Surface Mount No No
Terminal Form Through-Hole Through-Hole
Terminal Position Single Single
Transistor Application Switching Switching
Transistor Element Material Silicon Carbide Silicon Carbide
Base Number Matches 1 2
Pin Count 3
Manufacturer Package Code TO-247-3
HTS Code 8541.29.00.95
Factory Lead Time 7 Weeks
Case Connection Drain
JESD-609 Code e3
Operating Temperature-Min -55 °C
Terminal Finish Matte Tin (Sn)