SCT2080KEHRC11
vs
MSC080SMA120B
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Active
|
| Package Description |
To-247n, 3 Pin
|
|
| Reach Compliance Code |
Compliant
|
Not Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| Factory Lead Time |
24 Weeks
|
7 Weeks
|
| Date Of Intro |
2018-12-14
|
|
| Configuration |
Single With Built-In Diode
|
Single With Built-In Diode
|
| DS Breakdown Voltage-Min |
1200 V
|
1200 V
|
| Drain Current-Max (ID) |
40 A
|
37 A
|
| Drain-source On Resistance-Max |
0.117 Ω
|
0.1 Ω
|
| FET Technology |
Metal-Oxide Semiconductor
|
Metal-Oxide Semiconductor
|
| Feedback Cap-Max (Crss) |
16 Pf
|
9 Pf
|
| JEDEC-95 Code |
TO-247
|
TO-247AD
|
| JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
| Number of Elements |
1
|
1
|
| Number of Terminals |
3
|
3
|
| Operating Mode |
Enhancement Mode
|
Enhancement Mode
|
| Operating Temperature-Max |
175 °C
|
175 °C
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Flange Mount
|
Flange Mount
|
| Peak Reflow Temperature (Cel) |
Not Specified
|
|
| Polarity/Channel Type |
N-Channel
|
N-Channel
|
| Pulsed Drain Current-Max (IDM) |
80 A
|
91 A
|
| Reference Standard |
Aec-Q101
|
|
| Surface Mount |
No
|
No
|
| Terminal Form |
Through-Hole
|
Through-Hole
|
| Terminal Position |
Single
|
Single
|
| Time@Peak Reflow Temperature-Max (s) |
Not Specified
|
|
| Transistor Application |
Switching
|
Switching
|
| Transistor Element Material |
Silicon Carbide
|
Silicon Carbide
|
| Base Number Matches |
1
|
2
|
| Pin Count |
|
3
|
| Manufacturer Package Code |
|
TO-247-3
|
| HTS Code |
|
8541.29.00.95
|
| Case Connection |
|
Drain
|
| JESD-609 Code |
|
e3
|
| Operating Temperature-Min |
|
-55 °C
|
| Power Dissipation-Max (Abs) |
|
200 W
|
| Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|