SCT2080KEHRC11 vs MSC080SMA120B4 feature comparison

SCT2080KEHRC11 ROHM Semiconductor

Buy Now Datasheet

MSC080SMA120B4 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD MICROCHIP TECHNOLOGY INC
Package Description FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Date Of Intro 2018-12-14
Samacsys Manufacturer ROHM Semiconductor
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 1200 V 1200 V
Drain Current-Max (Abs) (ID) 40 A 37 A
Drain Current-Max (ID) 40 A 37 A
Drain-source On Resistance-Max 0.117 Ω 0.1 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 16 pF
JEDEC-95 Code TO-247 TO-247
JESD-30 Code R-PSFM-T3 R-PSFM-T4
Number of Elements 1 1
Number of Terminals 3 4
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 80 A 90 A
Reference Standard AEC-Q101
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON CARBIDE SILICON CARBIDE
Base Number Matches 1 2
HTS Code 8541.29.00.95
Factory Lead Time 12 Weeks
Case Connection DRAIN
Operating Temperature-Min -55 °C
Power Dissipation-Max (Abs) 200 W

Compare SCT2080KEHRC11 with alternatives

Compare MSC080SMA120B4 with alternatives