SD103A-35
vs
SD103AX
feature comparison
| Pbfree Code |
Yes
|
|
| Rohs Code |
Yes
|
|
| Part Life Cycle Code |
Active
|
Active
|
| Part Package Code |
DO-35
|
SOD-523
|
| Package Description |
Rohs Compliant, Glass Package-2
|
Sod-523, 2 Pin
|
| Pin Count |
2
|
|
| Reach Compliance Code |
Compliant
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8541.10.00.70
|
8541.10.00.70
|
| Application |
General Purpose
|
General Purpose
|
| Case Connection |
Isolated
|
|
| Configuration |
Single
|
Single
|
| Diode Element Material |
Silicon
|
Silicon
|
| Diode Type |
Rectifier Diode
|
Rectifier Diode
|
| JEDEC-95 Code |
DO-35
|
|
| JESD-30 Code |
O-LALF-W2
|
R-PDSO-F2
|
| Number of Elements |
1
|
1
|
| Number of Phases |
1
|
1
|
| Number of Terminals |
2
|
2
|
| Output Current-Max |
0.35 A
|
0.35 A
|
| Package Body Material |
Glass
|
Plastic/Epoxy
|
| Package Shape |
Round
|
Rectangular
|
| Package Style |
Long Form
|
Small Outline
|
| Peak Reflow Temperature (Cel) |
Not Specified
|
|
| Power Dissipation-Max |
0.4 W
|
0.15 W
|
| Qualification Status |
Not Qualified
|
|
| Rep Pk Reverse Voltage-Max |
40 V
|
40 V
|
| Reverse Recovery Time-Max |
0.01 µS
|
|
| Surface Mount |
No
|
Yes
|
| Technology |
Schottky
|
Schottky
|
| Terminal Form |
Wire
|
Flat
|
| Terminal Position |
Axial
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
Not Specified
|
|
| Base Number Matches |
2
|
10
|
| Additional Feature |
|
High Reliability
|
| Breakdown Voltage-Min |
|
40 V
|
| Forward Voltage-Max (VF) |
|
0.6 V
|
| Non-rep Pk Forward Current-Max |
|
1.5 A
|
| Operating Temperature-Max |
|
125 °C
|
| Operating Temperature-Min |
|
-55 °C
|
| Reference Standard |
|
Mil-Std-202
|
| Reverse Current-Max |
|
5 µA
|
| Reverse Test Voltage |
|
30 V
|
|
|
|