SD103AWS-G3-18 vs SD103AWS-TP feature comparison

SD103AWS-G3-18 Vishay Intertechnologies

Buy Now Datasheet

SD103AWS-TP Micro Commercial Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description Green Package-2 Rohs Compliant, Plastic Package-2
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Factory Lead Time 11 Weeks
Application General Purpose General Purpose
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Rectifier Diode Rectifier Diode
Forward Voltage-Max (VF) 0.37 V 0.37 V
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 2 A 1.5 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 0.35 A 0.35 A
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Power Dissipation-Max 0.2 W 0.2 W
Rep Pk Reverse Voltage-Max 40 V 40 V
Reverse Recovery Time-Max 0.01 µS 0.01 µS
Surface Mount Yes Yes
Technology Schottky Schottky
Terminal Finish Matte Tin (Sn) Matte Tin
Terminal Form Gull Wing Gull Wing
Terminal Position Dual Dual
Base Number Matches 1 1
Pin Count 2
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Reverse Current-Max 5 µA
Time@Peak Reflow Temperature-Max (s) 10