SD1434 vs TP5050 feature comparison

SD1434 New Jersey Semiconductor Products Inc

Buy Now Datasheet

TP5050 Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 10 A
Collector-Emitter Voltage-Max 16 V 32 V
Configuration Common Emitter, 2 Elements Single
DC Current Gain-Min (hFE) 20 20
Highest Frequency Band Ultra High Frequency Band Ultra High Frequency Band
Number of Elements 1 1
Polarity/Channel Type Npn Npn
Transistor Element Material Silicon Silicon
Transition Frequency-Nom (fT) 470 Mhz
Base Number Matches 3 3
HTS Code 8541.29.00.75
JESD-30 Code O-CXFM-F4
Number of Terminals 4
Operating Temperature-Max 200 °C
Package Body Material Ceramic, Metal-Sealed Cofired
Package Shape Round
Package Style Flange Mount
Power Dissipation Ambient-Max 65 W
Power Dissipation-Max (Abs) 65 W
Power Gain-Min (Gp) 6.5 Db
Qualification Status Not Qualified
Surface Mount Yes
Terminal Form Flat
Terminal Position Unspecified
Transistor Application Amplifier