SD1660
vs
SD1680
feature comparison
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Package Description |
M175, 4 Pin
|
M175, 4 Pin
|
| Pin Count |
4
|
4
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| Additional Feature |
High Reliability
|
High Reliability
|
| Case Connection |
Emitter
|
Emitter
|
| Collector Current-Max (IC) |
0.4 A
|
0.4 A
|
| Collector-Base Capacitance-Max |
100 Pf
|
100 Pf
|
| Collector-Emitter Voltage-Max |
30 V
|
30 V
|
| Configuration |
Common Emitter, 2 Elements
|
Common Emitter, 2 Elements
|
| DC Current Gain-Min (hFE) |
15
|
15
|
| Highest Frequency Band |
Ultra High Frequency Band
|
Ultra High Frequency Band
|
| JESD-30 Code |
R-PDFM-F4
|
R-PDFM-F4
|
| Number of Elements |
2
|
2
|
| Number of Terminals |
4
|
4
|
| Operating Temperature-Max |
200 °C
|
200 °C
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Flange Mount
|
Flange Mount
|
| Polarity/Channel Type |
Npn
|
Npn
|
| Power Dissipation-Max (Abs) |
310 W
|
310 W
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Surface Mount |
Yes
|
Yes
|
| Terminal Form |
Flat
|
Flat
|
| Terminal Position |
Dual
|
Dual
|
| Transistor Application |
Amplifier
|
Amplifier
|
| Transistor Element Material |
Silicon
|
Silicon
|
| Base Number Matches |
1
|
1
|
|
|
|