SD3443-003
vs
SD3443-002
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICRO SWITCH
|
HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
Honeywell
|
Honeywell
|
Optoelectronic Device Type |
PHOTO TRANSISTOR
|
PHOTO TRANSISTOR
|
Base Number Matches |
3
|
3
|
Package Description |
|
METAL CAN, TO-46, 3 PIN
|
ECCN Code |
|
3A001.A.2.C
|
HTS Code |
|
8541.40.70.80
|
Additional Feature |
|
HIGH SENSITIVITY
|
Coll-Emtr Bkdn Voltage-Min |
|
30 V
|
Configuration |
|
SINGLE
|
Dark Current-Max |
|
100 nA
|
Infrared Range |
|
YES
|
Light Current-Nom |
|
1 mA
|
Number of Functions |
|
1
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Shape |
|
ROUND
|
Size |
|
3.77 mm
|
|
|
|
Compare SD3443-003 with alternatives