SDA-7000
vs
P35-4140-0
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
QORVO INC
|
PLESSEY RESEARCH CASWELL LTD
|
Package Description |
DIE OR CHIP
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
3A001.B.2.D
|
EAR99
|
Construction |
COMPONENT
|
|
Gain |
11 dB
|
|
Number of Functions |
1
|
|
Operating Frequency-Max |
40000 MHz
|
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Equivalence Code |
DIE OR CHIP
|
|
Power Supplies |
7 V
|
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
|
Technology |
GAAS
|
|
Base Number Matches |
2
|
4
|
HTS Code |
|
8542.33.00.01
|
|
|
|
Compare SDA-7000 with alternatives