SDA2200DUT3D vs SDC2800DUT3D feature comparison

SDA2200DUT3D AMD

Buy Now Datasheet

SDC2800DUT3D AMD

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Part Package Code PGA PGA
Package Description Ipga, Spga453,37x37 Ipga,
Pin Count 453 453
Reach Compliance Code Unknown Unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 13 13
Bit Size 32
Boundary Scan Yes Yes
Clock Frequency-Max 166 Mhz 166 Mhz
External Data Bus Width 64 64
Format Floating Point Floating Point
Integrated Cache Yes Yes
JESD-30 Code S-CPGA-P453 S-CPGA-P453
JESD-609 Code e0
Length 49.525 Mm 49.525 Mm
Low Power Mode Yes Yes
Number of Terminals 453 453
Package Body Material Ceramic, Metal-Sealed Cofired Ceramic, Metal-Sealed Cofired
Package Code IPGA IPGA
Package Equivalence Code SPGA453,37X37
Package Shape Square Square
Package Style Grid Array, Interstitial Pitch Grid Array, Interstitial Pitch
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.1 Mm
Speed 1500 Mhz 2000 Mhz
Supply Voltage-Nom 1.6 V 1.6 V
Surface Mount No No
Technology Cmos Cmos
Terminal Finish Tin Lead
Terminal Form Pin/Peg Pin/Peg
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Perpendicular Perpendicular
Width 49.525 Mm 49.525 Mm
uPs/uCs/Peripheral ICs Type Microprocessor Microprocessor
Base Number Matches 1 1