SDP8314-301
vs
OPL813-OC
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICRO SWITCH
|
OPTEK TECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
compliant
|
Optoelectronic Device Type |
LOGIC OUTPUT PHOTO IC
|
LOGIC OUTPUT PHOTO IC
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Package Description |
|
HERMETIC, TO-18, 3 PIN
|
Samacsys Manufacturer |
|
TT Electronics
|
Additional Feature |
|
OPEN COLLECTOR
|
Application |
|
GENERAL PURPOSE
|
Configuration |
|
COMPLEX
|
Infrared Range |
|
YES
|
JESD-609 Code |
|
e0
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Functions |
|
1
|
On-State Current-Max |
|
0.05 A
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-55 °C
|
Shape |
|
ROUND
|
Supply Current-Max |
|
0.015 mA
|
Supply Voltage-Min |
|
4.5 V
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare SDP8314-301 with alternatives
Compare OPL813-OC with alternatives