Part Details for OPL813-OC by TT Electronics OPTEK Technology
Overview of OPL813-OC by TT Electronics OPTEK Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for OPL813-OC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK6396
|
Newark | Opl813-Oc |Tt Electronics/optek Technology OPL813-OC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9500 / $5.7000 | Buy Now |
DISTI #
OPL813-OC-ND
|
DigiKey | SENSOR PHOTOLOGIC HERMETIC TO-18 Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4100 | Buy Now |
DISTI #
70049012
|
RS | Photologic TO-18, | Optek (TT Electronics) OPL813-OC RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0800 / $3.6200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$2.9500 | Buy Now |
|
Onlinecomponents.com | NoPhotodetector Optoschmitt 3-Pin TO-18 Bag RoHS: Compliant | 0 |
|
$2.9300 / $6.1400 | Buy Now |
DISTI #
000000000003460128
|
Sager | Photo IC Sensors Photologic Sensor | 0 |
|
Buy Now |
Part Details for OPL813-OC
OPL813-OC CAD Models
OPL813-OC Part Data Attributes
|
OPL813-OC
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPL813-OC
TT Electronics OPTEK Technology
Logic Output Photo IC, HERMETIC, TO-18, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | HERMETIC, TO-18, 3 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | OPEN COLLECTOR | |
Application | GENERAL PURPOSE | |
Configuration | COMPLEX | |
Infrared Range | YES | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | ROUND | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for OPL813-OC
This table gives cross-reference parts and alternative options found for OPL813-OC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPL813-OC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPL812-OC | Logic Output Photo IC, HERMETIC, TO-18, 3 PIN | TT Electronics OPTEK Technology | OPL813-OC vs OPL812-OC |
S4282-51 | Logic Output Photo IC, 4 PIN | Hamamatsu Photonics | OPL813-OC vs S4282-51 |
S7136 | Logic Output Photo IC, 4 PIN | Hamamatsu Photonics | OPL813-OC vs S7136 |
S10053 | Logic Output Photo IC, SMD-10 | Hamamatsu Photonics | OPL813-OC vs S10053 |
OPL561-OCB | Logic Output Photo IC, 3 PIN | TT Electronics OPTEK Technology | OPL813-OC vs OPL561-OCB |
OPL551-OC | Logic Output Photo IC, PLASTIC PACKAGE-3 | TT Electronics Resistors | OPL813-OC vs OPL551-OC |
OPL561-OCA | Logic Output Photo IC, | TT Electronics Resistors | OPL813-OC vs OPL561-OCA |
S6986 | Logic Output Photo IC, 4 PIN | Hamamatsu Photonics | OPL813-OC vs S6986 |
MRD950 | LOGIC OUTPUT PHOTO DETECTOR | Motorola Mobility LLC | OPL813-OC vs MRD950 |
SDP8314-301 | Logic Output Photo IC | Honeywell Sensing and Control / MICRO SWITCH | OPL813-OC vs SDP8314-301 |