SF-0603HI200M-2 vs SF-0603HIA200M-2 feature comparison

SF-0603HI200M-2 Bourns Inc

Buy Now Datasheet

SF-0603HIA200M-2 Bourns Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.10.00.40
Factory Lead Time 14 Weeks 14 Weeks
Samacsys Manufacturer Bourns Bourns
Blow Characteristic FAST SLOW/TIME DELAY
Body Breadth 0.8 mm 0.8 mm
Body Height 0.8 mm 0.8 mm
Body Length or Diameter 1.6 mm 1.6 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 0603 0603
Joule Integral-Nom
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TR, 7 INCH TR, 7 INCH
Rated Breaking Capacity 50 A 50 A
Rated Current 2 A 2 A
Rated Voltage(DC) 32 V 32 V
Reference Standard UL AEC-Q200; UL
Surface Mount YES YES
Terminal Shape WRAPAROUND WRAPAROUND
Trip Time or Delay 0.0002 s 1 s
Base Number Matches 1 1

Compare SF-0603HI200M-2 with alternatives

Compare SF-0603HIA200M-2 with alternatives