SF-0603HIA200M-2
Bourns Inc
Description: Electric Fuse, Fast Blow, 2A, 32VDC, 50A (IR), Surface Mount, 0603,

Overview of SF-0603HIA200M-2 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 7 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SF-0603HIA200M-2 by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 69AH2238
Newark Fuse, Aec-Q200, High Inrush, 2A/32V, 0603 Rohs Compliant: Yes |Bourns SF-0603HIA200M-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 462
  • 10 $0.8490
  • 25 $0.7710
$0.7710 / $0.8490 Buy Now
DISTI # 65AH0826
Newark 0603 High-Inrush Multilayer 2A Auto /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns SF-0603HIA200M-2 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 4,000 $0.4940
  • 6,000 $0.4760
  • 10,000 $0.4660
$0.4660 / $0.4940 Buy Now
DISTI # 118-SF-0603HIA200M-2CT-ND
DigiKey FUSE BOARD MOUNT 2A 32VDC 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 11765
In Stock
  • 1 $1.1300
  • 5 $1.0960
  • 10 $1.0250
  • 50 $0.8484
  • 100 $0.7070
  • 250 $0.6893
  • 500 $0.5833
  • 1,000 $0.5126
  • 4,000 $0.3498
  • 8,000 $0.3225
  • 12,000 $0.3125
$0.3125 / $1.1300 Buy Now
DISTI # SF-0603HIA200M-2
Avnet Americas Fuse Chip 2A 0.06Ohm 32V 2-Pin 0603 T/R - Tape and Reel (Alt: SF-0603HIA200M-2) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.4970
  • 8,000 $0.4865
  • 16,000 $0.3400
  • 24,000 $0.3325
  • 32,000 $0.3250
  • 40,000 $0.3175
  • 400,000 $0.3125
$0.3125 / $0.4970 Buy Now
DISTI # 652-SF-0603HIA200M-2
Mouser Electronics Surface Mount Fuses 0603 High-Inrush Multilayer 2A Auto RoHS: Compliant 10878
  • 1 $0.8000
  • 10 $0.7240
  • 100 $0.5000
  • 250 $0.4870
  • 500 $0.4120
  • 1,000 $0.3620
  • 2,500 $0.3400
  • 4,000 $0.3280
  • 8,000 $0.3150
$0.3150 / $0.8000 Buy Now
Onlinecomponents.com SMD High-Inrush Fuse - 2A - 0603 - 32VDC - Automotive Grade - -55°C to 125°C - Tape&Reel RoHS: Compliant 0
  • 1,000 $0.9100
  • 2,000 $0.5600
  • 3,000 $0.4433
  • 4,000 $0.4345
$0.4345 / $0.9100 Buy Now
DISTI # SF-0603HIA200M-2
Avnet Abacus Fuse Chip 2A 0.06Ohm 32V 2-Pin 0603 T/R - Tape and Reel (Alt: SF-0603HIA200M-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics SMD High-Inrush Fuse - 2A - 0603 - 32VDC - Automotive Grade - -55°C to 125°C - Tape&Reel RoHS: Compliant 0
  • 1,000 $0.9100
  • 2,000 $0.5600
  • 3,000 $0.4433
  • 4,000 $0.4345
$0.4345 / $0.9100 Buy Now

CAD Models for SF-0603HIA200M-2 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SF-0603HIA200M-2 by Bourns Inc

SF-0603HIA200M-2
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
compliant
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Bourns
Blow Characteristic
SLOW/TIME DELAY
Body Breadth
0.8 mm
Body Height
0.8 mm
Body Length or Diameter
1.6 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
0603
Joule Integral-Nom
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
TR, 7 INCH
Rated Breaking Capacity
50 A
Rated Current
2 A
Rated Voltage(DC)
32 V
Reference Standard
AEC-Q200; UL
Surface Mount
YES
Terminal Shape
WRAPAROUND
Trip Time or Delay
1 s
Want to compare parts?
  1. SF-0603HIA200M-2
    Bourns Inc
    Electric Fuse, Fast Blow, 2A, 32VDC, 50A (IR), Surface Mount, 0603,
    VS

Alternate Parts for SF-0603HIA200M-2

This table gives cross-reference parts and alternative options found for SF-0603HIA200M-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF-0603HIA200M-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KAB3202202NA29010 Electric Fuse, Fast Blow, 2A, 32VDC, 50A (IR), Surface Mount, ROHS COMPLIANT Matsuo Electric Co Ltd SF-0603HIA200M-2 vs KAB3202202NA29010
0441002.WR Electric Fuse, 2A, 32VDC, 50A (IR), Surface Mount, 0603, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc SF-0603HIA200M-2 vs 0441002.WR
ERBSE2R00U Electric Fuse, Fast Blow, 2A, 32VDC, 50A (IR), Surface Mount, LEAD FREE Panasonic Electronic Components SF-0603HIA200M-2 vs ERBSE2R00U
JAG3202202NA52 Electric Fuse, 2A, 32VDC, 50A (IR), Surface Mount, LEAD FREE Matsuo Electric Co Ltd SF-0603HIA200M-2 vs JAG3202202NA52
SF-0603SP200M-2 Electric Fuse, Time Lag Blow, 2A, 32VDC, 50A (IR), Surface Mount, Bourns Inc SF-0603HIA200M-2 vs SF-0603SP200M-2
0441002.WRA Electric Fuse, 2A, 32VDC, 50A (IR), Surface Mount, Littelfuse Inc SF-0603HIA200M-2 vs 0441002.WRA
0603SFP200F/32 Electric Fuse, Littelfuse Inc SF-0603HIA200M-2 vs 0603SFP200F/32

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF-0603HIA200M-2 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF-0603HIA200M-2 by Bourns Inc

Select Manufacturer
Which Manufacturer of SF-0603HIA200M-2 would you like to use for your alert(s)?
  • Please alert me when SF-0603HIA200M-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF-0603HIA200M-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF-0603HIA200M-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF-0603HIA200M-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF-0603HIA200M-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF-0603HIA200M-2 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: