SF04R2942ATLQ
vs
CMP-N040229K40,1%25PPM/KNP20
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
WALSIN TECHNOLOGY CORP
|
MICROTECH GMBH ELECTRONIC
|
Package Description |
CHIP
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
8533.21.00.30
|
Additional Feature |
ANTI-SULFUR
|
ANTI-SULFUR, HIGH PRECISION
|
Construction |
Rectangular
|
Rectangular
|
JESD-609 Code |
e3
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.35 mm
|
0.4 mm
|
Package Length |
1 mm
|
1.1 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.5 mm
|
0.6 mm
|
Packing Method |
TR, PAPER, 7 INCH
|
TR, CARDBOARD, 13 INCH
|
Rated Power Dissipation (P) |
0.1 W
|
0.1 W
|
Rated Temperature |
70 °C
|
70 °C
|
Reference Standard |
AEC-Q200
|
TS 16949
|
Resistance |
29400 Ω
|
29400 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0402
|
0402
|
Surface Mount |
YES
|
YES
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
25 ppm/°C
|
25 ppm/°C
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
0.05%
|
0.1%
|
Working Voltage |
50 V
|
50 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SF04R2942ATLQ with alternatives
Compare CMP-N040229K40,1%25PPM/KNP20 with alternatives
-
CMP-N040229K40,1%25PPM/KNP20 vs CMP-N040229K40,1%25PPM/KNP10
-
CMP-N040229K40,1%25PPM/KNP20 vs RN73H1EGTP2942B25
-
CMP-N040229K40,1%25PPM/KNP20 vs CMP040229K40,1%25PPM/KNP10
-
CMP-N040229K40,1%25PPM/KNP20 vs RN04B2942CT-LF
-
CMP-N040229K40,1%25PPM/KNP20 vs SF04R2942BTLQ
-
CMP-N040229K40,1%25PPM/KNP20 vs SF04R2942BTLA
-
CMP-N040229K40,1%25PPM/KNP20 vs SF04U2942ATLQ
-
CMP-N040229K40,1%25PPM/KNP20 vs CMP-N040229K40,1%25PPM/KNS
-
CMP-N040229K40,1%25PPM/KNP20 vs CMP040229K40,1%25PPM/KNS