SF102K-C vs SKFM10100Y-D-H feature comparison

SF102K-C Rectron Semiconductor

Buy Now Datasheet

SKFM10100Y-D-H Formosa Microsemi Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer RECTRON LTD FORMOSA MICROSEMI CO LTD
Package Description DPAK-3/2 R-PSSO-G2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Date Of Intro 2017-01-17
Additional Feature HIGH RELIABILITY LOW POWER LOSS
Application SUPER FAST RECOVERY EFFICIENCY
Breakdown Voltage-Min 100 V
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.95 V 0.85 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 10 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Reference Standard MIL-STD-202E
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 5 µA 500 µA
Reverse Recovery Time-Max 0.035 µs
Reverse Test Voltage 100 V 100 V
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
JEDEC-95 Code TO-252
Technology SCHOTTKY

Compare SF102K-C with alternatives

Compare SKFM10100Y-D-H with alternatives