Part Details for SF102K-C by Rectron Semiconductor
Overview of SF102K-C by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for SF102K-C
SF102K-C CAD Models
SF102K-C Part Data Attributes:
|
SF102K-C
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SF102K-C
Rectron Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, DPAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2017-01-17 | |
Additional Feature | HIGH RELIABILITY | |
Application | SUPER FAST RECOVERY | |
Breakdown Voltage-Min | 100 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | MIL-STD-202E | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for SF102K-C
This table gives cross-reference parts and alternative options found for SF102K-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF102K-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRB10100-E3/8W | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-263AB, | Vishay Intertechnologies | SF102K-C vs MBRB10100-E3/8W |
MBRB10100/45 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-263AB, PLASTIC PACKAGE-3 | Vishay Semiconductors | SF102K-C vs MBRB10100/45 |
MBRD10100-A | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SF102K-C vs MBRD10100-A |
SKFM10100Y-D-H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-252, DPAK-3/2 | Formosa Microsemi Co Ltd | SF102K-C vs SKFM10100Y-D-H |
MBRB10100CT-E3/4W | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3/2 | Vishay Intertechnologies | SF102K-C vs MBRB10100CT-E3/4W |
MBRD10100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 100V V(RRM), Silicon, DPAK-3/2 | Sangdest Microelectronics (Nanjing) Co Ltd | SF102K-C vs MBRD10100 |
MBRB10100CT-M3/8W | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-263AB, | Vishay Intertechnologies | SF102K-C vs MBRB10100CT-M3/8W |
PBYR10100B | 10A, 100V, SILICON, RECTIFIER DIODE, PLASTIC PACKAGE-3 | NXP Semiconductors | SF102K-C vs PBYR10100B |
MBRB10100-M3/4W | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-263AB, | Vishay Intertechnologies | SF102K-C vs MBRB10100-M3/4W |
GPAS1002RNG | Rectifier Diode, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | SF102K-C vs GPAS1002RNG |