SF4732-6000
vs
1-1478046-0
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
SV MICROWAVE INC
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.80.00
|
|
Adapter Style |
BNC-BNC
|
BNC-BNC
|
Body/Shell Style |
JACK-JACK
|
JACK-JACK
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Connector Type |
RF CONNECTOR ADAPTER
|
RF STRAIGHT ADAPTER
|
Contact Finish Mating |
AU ON NI
|
NOT SPECIFIED
|
Contact Material |
BERYLLIUM COPPER
|
NOT SPECIFIED
|
Contact Style |
COAX
|
COAX
|
Dielectric Withstanding Voltage |
2100VAC V
|
|
Insulator Material |
POLYTETRAFLUOROETHYLENE
|
POLYTETRAFLUOROETHYLENE
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Operating Frequency-Max |
4 GHz
|
4 GHz
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
TE Connectivity
|
Contact Gender |
|
FEMALE-FEMALE
|
Coupling Type |
|
BAYONET
|
DIN Conformance |
|
NO
|
Durability |
|
500 Cycles
|
EMI Shielded |
|
NO
|
Empty Shell |
|
NO
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
NO
|
Mixed Contacts |
|
NO
|
Mounting Type |
|
PANEL
|
Number Of Connectors |
|
ONE
|
Number of Ports |
|
1
|
Operating Temperature-Max |
|
165 °C
|
Operating Temperature-Min |
|
-65 °C
|
Option |
|
GENERAL PURPOSE
|
Panel Mount |
|
YES
|
Shell Finish |
|
SILVER
|
Shell Material |
|
BRASS
|
Total Number of Contacts |
|
1
|
|
|
|
Compare SF4732-6000 with alternatives
Compare 1-1478046-0 with alternatives