SFH3201
vs
SFH320-1
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
OSRAM OPTO SEMICONDUCTORS GMBH
|
SIEMENS A G
|
Package Description |
ROHS COMPLIANT, SMT, 6 PIN
|
|
Reach Compliance Code |
compliant
|
unknown
|
Configuration |
SINGLE
|
SINGLE
|
Dark Current-Max |
200 nA
|
200 nA
|
Infrared Range |
YES
|
YES
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Optoelectronic Device Type |
PHOTO TRANSISTOR
|
PHOTO TRANSISTOR
|
Peak Wavelength |
850 nm
|
860 nm
|
Shape |
RECTANGULAR
|
ROUND
|
Base Number Matches |
4
|
1
|
Additional Feature |
|
HIGH RELIABILITY
|
Light Current-Nom |
|
0.26 mA
|
Size |
|
2.4 mm
|
|
|
|
Compare SFH3201 with alternatives
Compare SFH320-1 with alternatives