SFH350
vs
SFH551/1-1V
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
INFINEON TECHNOLOGIES AG
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
MAXIMUM PHOTOSENSITIVITY WAVELENGTH: 850 NM
|
|
Body Height |
8.6 mm
|
9 mm
|
Body Length or Diameter |
5.3 mm
|
2.55 mm
|
Dark Current-Max |
1 nA
|
|
Fiber Optic Device Type |
PHOTO TRANSISTOR DETECTOR
|
PHOTODIODE DETECTOR
|
Fiber Type |
POF
|
POF
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Operating Wavelength-Nom |
650 nm
|
660 nm
|
Spectral Width |
1100 nm
|
|
Surface Mount |
NO
|
NO
|
Transmission Type |
DIGITAL
|
DIGITAL
|
Base Number Matches |
5
|
1
|
Body Breadth |
|
5.5 mm
|
Built-in Feature |
|
AMPLIFIER
|
Operating Wavelength-Max |
|
780 nm
|
Operating Wavelength-Min |
|
600 nm
|
Supply Voltage-Max |
|
5.25 V
|
Supply Voltage-Min |
|
4.75 V
|
Supply Voltage-Nom |
|
5 V
|
|
|
|
Compare SFH350 with alternatives
Compare SFH551/1-1V with alternatives