SFH400
vs
SFH400
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
OSRAM OPTO SEMICONDUCTORS GMBH
|
Reach Compliance Code |
not_compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Forward Current-Max |
0.3 A
|
0.3 A
|
Forward Voltage-Max |
1.5 V
|
|
JESD-609 Code |
e0
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Operating Temperature-Max |
100 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Peak Wavelength |
950 nm
|
950 nm
|
Response Time-Max |
0.000001 s
|
|
Reverse Voltage-Max |
5 V
|
|
Semiconductor Material |
GaAs
|
|
Spectral Bandwidth |
55 m
|
|
Surface Mount |
NO
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin (Sn)
|
Viewing Angle |
12 deg
|
|
Base Number Matches |
5
|
5
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT, HERMETIC SEALED, TO-18, 2 PIN
|
Additional Feature |
|
HIGH RELIABILITY
|
Configuration |
|
SINGLE
|
Number of Functions |
|
1
|
Optoelectronic Device Type |
|
INFRARED LED
|
Output Power-Nom |
|
8 mW
|
Shape |
|
ROUND
|
Size |
|
4.7 mm
|
|
|
|