SFH4350
vs
Q65110A2091
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
OSRAM OPTO SEMICONDUCTORS GMBH
|
OSRAM OPTO SEMICONDUCTORS GMBH
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.1 A
|
0.1 A
|
Forward Voltage-Max |
1.8 V
|
1.8 V
|
JESD-609 Code |
e3
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
INFRARED LED
|
INFRARED LED
|
Output Power-Nom |
70 mW
|
70 mW
|
Peak Wavelength |
860 nm
|
860 nm
|
Reverse Voltage-Max |
12 V
|
12 V
|
Shape |
ROUND
|
ROUND
|
Size |
3 mm
|
3 mm
|
Spectral Bandwidth |
3e-8 m
|
3e-8 m
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin (Sn)
|
|
Viewing Angle |
26 deg
|
26 deg
|
Base Number Matches |
6
|
1
|
|
|
|
Compare SFH4350 with alternatives
Compare Q65110A2091 with alternatives