Part Details for Q65110A2091 by OSRAM GmbH
Overview of Q65110A2091 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for Q65110A2091
Q65110A2091 CAD Models
Q65110A2091 Part Data Attributes
|
Q65110A2091
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
Q65110A2091
OSRAM GmbH
INFRARED LED
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.8 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 70 mW | |
Peak Wavelength | 860 nm | |
Reverse Voltage-Max | 12 V | |
Shape | ROUND | |
Size | 3 mm | |
Spectral Bandwidth | 3e-8 m | |
Surface Mount | NO | |
Viewing Angle | 26 deg |
Alternate Parts for Q65110A2091
This table gives cross-reference parts and alternative options found for Q65110A2091. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q65110A2091, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH4350 | 3mm, 1 ELEMENT, INFRARED LED, 860nm, ROHS COMPLIANT PACKAGE-2 | OSRAM GmbH | Q65110A2091 vs SFH4350 |