SFH4716S
vs
Q65111A3532
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
OSRAM OPTO SEMICONDUCTORS GMBH
|
OSRAM OPTO SEMICONDUCTORS GMBH
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
AEC-Q101
|
AEC-Q101
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
Forward Current-Max |
1 A
|
1 A
|
Forward Voltage-Max |
3.4 V
|
3.4 V
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
INFRARED LED
|
INFRARED LED
|
Output Power-Nom |
1360 mW
|
1360 mW
|
Packing Method |
TR, 7 INCH
|
TR, 7 INCH
|
Peak Wavelength |
860 nm
|
860 nm
|
Reverse Voltage-Max |
1.2 V
|
1.2 V
|
Shape |
ROUND
|
ROUND
|
Size |
2.8 mm
|
2.8 mm
|
Spectral Bandwidth |
30 m
|
30 m
|
Surface Mount |
YES
|
YES
|
Viewing Angle |
150 deg
|
150 deg
|
Base Number Matches |
3
|
1
|
|
|
|