SFH6206-3
vs
SFH620-2
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SIEMENS A G
|
INFINEON TECHNOLOGIES AG
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Coll-Emtr Bkdn Voltage-Min |
70 V
|
|
Configuration |
SINGLE
|
|
Current Transfer Ratio-Nom |
100%
|
|
Isolation Voltage-Max |
5300 V
|
5300 V
|
Number of Elements |
1
|
1
|
Optoelectronic Device Type |
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
|
|
Base Number Matches |
4
|
3
|
Rohs Code |
|
No
|
Current Transfer Ratio-Min |
|
63%
|
Forward Current-Max |
|
0.06 A
|
Forward Voltage-Max |
|
1.2 V
|
JESD-609 Code |
|
e0
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
On-State Current-Max |
|
0.05 A
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-55 °C
|
Power Dissipation-Max |
|
0.15 W
|
Response Time-Max |
|
0.000002 s
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare SFH6206-3 with alternatives