SFH6345-X017T
vs
HCPL-4503-60
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
AVAGO TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
5 Weeks, 3 Days
|
|
Samacsys Manufacturer |
Vishay
|
|
Current Transfer Ratio-Min |
15%
|
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Forward Voltage-Max |
1.9 V
|
|
Isolation Voltage-Max |
5300 V
|
3750 V
|
JESD-609 Code |
e3
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.1 W
|
|
Surface Mount |
YES
|
|
Terminal Finish |
MATTE TIN
|
|
Base Number Matches |
1
|
1
|
Package Description |
|
0.300 INCH, DIP-8
|
HTS Code |
|
8541.40.80.00
|
Additional Feature |
|
TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED
|
Configuration |
|
SINGLE
|
On-State Current-Max |
|
0.008 A
|
|
|
|
Compare SFH6345-X017T with alternatives
Compare HCPL-4503-60 with alternatives