SG-24A03L
vs
MP240D3-MS11
feature comparison
Part Life Cycle Code |
Lifetime Buy
|
Obsolete
|
Ihs Manufacturer |
FUJITSU COMPONENT LTD
|
CRYDOM INC
|
Package Description |
40 X 9 MM, 20 MM HEIGHT, SIP-4
|
PLASTIC PACKAGE-4
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.49.95.00
|
8541.40.95.00
|
Additional Feature |
HIGH RELIABILITY
|
ZERO VOLTAGE CROSSING, UL APPROVED, VDE APPROVED
|
Configuration |
COMPLEX
|
|
Isolation Voltage-Max |
2500 V
|
2500 V
|
Number of Elements |
1
|
1
|
On-State Current-Max |
3 A
|
3 A
|
Operating Temperature-Max |
85 °C
|
80 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Optoelectronic Device Type |
TRIGGER OUTPUT SSR
|
TRIGGER OUTPUT SSR
|
Base Number Matches |
2
|
1
|
|
|
|
Compare SG-24A03L with alternatives
Compare MP240D3-MS11 with alternatives