SG150G
vs
IP117K-BSS2
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SILICON GENERAL INC
|
SEMELAB LTD
|
Part Package Code |
TO-257
|
TO-204AA
|
Package Description |
,
|
TO-3,
|
Pin Count |
3
|
2
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-XSFM-T3
|
O-MBFM-P2
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
2
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Operating Temperature TJ-Min |
-55 °C
|
-55 °C
|
Output Current1-Max |
3 A
|
1.5 A
|
Output Voltage1-Max |
33 V
|
|
Output Voltage1-Min |
1.2 V
|
|
Package Body Material |
UNSPECIFIED
|
METAL
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
PIN/PEG
|
Terminal Position |
SINGLE
|
BOTTOM
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Package Code |
|
TO-3
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare SG150G with alternatives
Compare IP117K-BSS2 with alternatives