SG7805L
vs
NJM78LR05BU-(TE2)
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MICROSEMI CORP
|
NEW JAPAN RADIO CO LTD
|
Part Package Code |
QLCC
|
SOT-89
|
Package Description |
QCCN,
|
SOF,
|
Pin Count |
20
|
5
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input Voltage-Max |
20 V
|
18 V
|
Input Voltage-Min |
7.5 V
|
7.5 V
|
JESD-30 Code |
S-CQCC-N20
|
R-PDSO-F5
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
5
|
Operating Temperature TJ-Max |
150 °C
|
|
Operating Temperature TJ-Min |
-55 °C
|
|
Output Current1-Max |
1 A
|
0.1 A
|
Output Voltage1-Max |
5.35 V
|
5.2 V
|
Output Voltage1-Min |
4.65 V
|
4.8 V
|
Output Voltage1-Nom |
5 V
|
5 V
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
QCCN
|
HSOF
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Form |
NO LEAD
|
FLAT
|
Terminal Position |
QUAD
|
DUAL
|
Voltage Tolerance-Max |
7%
|
4%
|
Base Number Matches |
1
|
1
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Max |
|
2.2 V
|
Dropout Voltage1-Nom |
|
1.5 V
|
Input Voltage Absolute-Max |
|
20 V
|
JESD-609 Code |
|
e6
|
Length |
|
4.5 mm
|
Line Regulation-Max |
|
0.065%
|
Load Regulation-Max |
|
0.06%
|
Number of Outputs |
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Equivalence Code |
|
FL5/6,.1,60
|
Seated Height-Max |
|
1.8 mm
|
Terminal Finish |
|
TIN BISMUTH
|
Terminal Pitch |
|
1.5 mm
|
Width |
|
2.5 mm
|
|
|
|
Compare SG7805L with alternatives
Compare NJM78LR05BU-(TE2) with alternatives