SGP13N60UF
vs
APT35GN120SG
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
SAMSUNG SEMICONDUCTOR INC
|
MICROSEMI CORP
|
Part Package Code |
SFM
|
|
Package Description |
FLANGE MOUNT, R-PSFM-T3
|
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HIGH SPEED SWITCHING
|
|
Collector Current-Max (IC) |
13 A
|
94 A
|
Collector-Emitter Voltage-Max |
600 V
|
1200 V
|
Configuration |
SINGLE
|
|
Fall Time-Max (tf) |
280 ns
|
|
Gate-Emitter Thr Voltage-Max |
7.5 V
|
6.5 V
|
Gate-Emitter Voltage-Max |
20 V
|
30 V
|
JEDEC-95 Code |
TO-220
|
|
JESD-30 Code |
R-PSFM-T3
|
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLANGE MOUNT
|
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
60 W
|
379 W
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
YES
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
SINGLE
|
|
Transistor Application |
MOTOR CONTROL
|
|
Transistor Element Material |
SILICON
|
|
Turn-off Time-Nom (toff) |
160 ns
|
|
Turn-on Time-Nom (ton) |
41 ns
|
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
Rohs Code |
|
Yes
|
|
|
|
Compare SGP13N60UF with alternatives