SGSIF321 vs SDT5913 feature comparison

SGSIF321 STMicroelectronics

Buy Now Datasheet

SDT5913 Solitron Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS SOLITRON DEVICES INC
Part Package Code SFM
Package Description TO-220, 3 PIN
Pin Count 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.75
Additional Feature HOLLOW-EMITTER
Case Connection ISOLATED COLLECTOR
Collector Current-Max (IC) 5 A 2 A
Collector-Emitter Voltage-Max 400 V 80 V
Configuration SINGLE SINGLE
JEDEC-95 Code TO-220AB TO-66
JESD-30 Code R-PSFM-T3 O-MBFM-P2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C 175 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 35 W 35 W
Power Dissipation-Max (Abs) 35 W 35 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 0.07 MHz 50 MHz
Turn-off Time-Max (toff) 2800 ns
Turn-on Time-Max (ton) 1000 ns
VCEsat-Max 1.5 V 0.35 V
Base Number Matches 1 1
Pbfree Code No
DC Current Gain-Min (hFE) 120
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SGSIF321 with alternatives

Compare SDT5913 with alternatives