SHH-1T4532-121JB vs LBMGA160808T600RG feature comparison

SHH-1T4532-121JB Sumida Corporation

Buy Now Datasheet

LBMGA160808T600RG TAIYO YUDEN

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SUMIDA CORP TAIYO YUDEN CO LTD
Package Description ROHS COMPLIANT PACKAGE-2 EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.03 Ω 0.025 Ω
Filter Type FERRITE CHIP FERRITE BEAD
Height 1.3 mm 0.8 mm
Length 4.5 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Output Impedance 120 OHM Ω 60 OHM Ω
Packing Method BULK Tape, Paper
Rated Current 3 A 3 A
Width 3.2 mm 0.8 mm
Base Number Matches 1 1
JESD-609 Code e3
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Terminal Finish MATTE TIN OVER NICKEL

Compare SHH-1T4532-121JB with alternatives

Compare LBMGA160808T600RG with alternatives