SI52147-A01AGM
vs
DAC8413FPCZ-REEL
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SKYWORKS SOLUTIONS INC
|
ANALOG DEVICES INC
|
Package Description |
LEAD FREE, MO-220VGGD-8, QFN-48
|
ROHS COMPLIANT, PLASTIC, MO-047AB, LCC-28
|
Reach Compliance Code |
compliant
|
compliant
|
JESD-30 Code |
S-XQCC-N48
|
S-PQCC-J28
|
Length |
6 mm
|
11.506 mm
|
Number of Terminals |
48
|
28
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Clock Frequency-Max |
100 MHz
|
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
QCCJ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER
|
Primary Clock/Crystal Frequency-Nom |
25 MHz
|
|
Seated Height-Max |
0.8 mm
|
4.57 mm
|
Supply Voltage-Max |
3.465 V
|
|
Supply Voltage-Min |
3.135 V
|
|
Supply Voltage-Nom |
3.3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
BICMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
NO LEAD
|
J BEND
|
Terminal Pitch |
0.4 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
6 mm
|
11.506 mm
|
uPs/uCs/Peripheral ICs Type |
CLOCK GENERATOR, PROCESSOR SPECIFIC
|
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Part Package Code |
|
LCC
|
Pin Count |
|
28
|
Manufacturer Package Code |
|
P-28
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Samacsys Manufacturer |
|
Analog Devices
|
Converter Type |
|
D/A CONVERTER
|
Input Bit Code |
|
BINARY
|
Input Format |
|
PARALLEL, WORD
|
JESD-609 Code |
|
e3
|
Linearity Error-Max (EL) |
|
0.0488%
|
Moisture Sensitivity Level |
|
5
|
Negative Supply Voltage-Nom |
|
-5 V
|
Number of Bits |
|
12
|
Number of Functions |
|
4
|
Package Equivalence Code |
|
LDCC28,.5SQ
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Qualification Status |
|
Not Qualified
|
Settling Time-Nom (tstl) |
|
10 µs
|
Supply Current-Max |
|
12 mA
|
Terminal Finish |
|
Matte Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare SI52147-A01AGM with alternatives
Compare DAC8413FPCZ-REEL with alternatives