SKY65028-70LF
vs
ADL5322ACPZ-WP
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SKYWORKS SOLUTIONS INC
|
ANALOG DEVICES INC
|
Package Description |
GREEN, SOT-89, 3 PIN
|
3X3 MM, ROHS COMPLIANT, LFCSP, 8 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
Base Number Matches |
1
|
2
|
Pin Count |
|
8
|
Manufacturer Package Code |
|
CP-8-2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Additional Feature |
|
WAFFLE PACK
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Gain |
|
18.3 dB
|
Input Power-Max (CW) |
|
18 dBm
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
8
|
Operating Frequency-Max |
|
1000 MHz
|
Operating Frequency-Min |
|
700 MHz
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SOLCC8,.11,20
|
Power Supplies |
|
5 V
|
RF/Microwave Device Type |
|
NARROW BAND MEDIUM POWER
|
Surface Mount |
|
YES
|
Technology |
|
GAAS
|
Terminal Finish |
|
Matte Tin (Sn) - annealed
|
|
|
|
Compare SKY65028-70LF with alternatives
Compare ADL5322ACPZ-WP with alternatives