SL2215F-WD2B
vs
53-136-30-1-T
feature comparison
| Pbfree Code |
Yes
|
|
| Rohs Code |
Yes
|
|
| Part Life Cycle Code |
Active
|
Active
|
| Package Description |
Rohs Compliant
|
|
| Reach Compliance Code |
Unknown
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8536.69.40.40
|
8536.69.40.40
|
| Body/Shell Style |
Receptacle
|
|
| Connector Type |
Board Connector
|
Board Connector
|
| Contact Finish Mating |
Gold Flash
|
Gold Flash (40) Over Nickel
|
| Contact Finish Termination |
Tin
|
Gold Flash (40) Over Nickel
|
| Contact Gender |
Female
|
Female
|
| Contact Material |
Copper Alloy
|
|
| DIN Conformance |
No
|
No
|
| Filter Feature |
No
|
No
|
| IEC Conformance |
No
|
No
|
| JESD-609 Code |
e3
|
e4
|
| MIL Conformance |
No
|
No
|
| Mixed Contacts |
No
|
No
|
| Mounting Style |
Straight
|
Straight
|
| Mounting Type |
Board
|
Board
|
| Number Of Connectors |
One
|
One
|
| Number of Rows Loaded |
2
|
2
|
| Option |
General Purpose
|
General Purpose
|
| Terminal Pitch |
2.54 Mm
|
2.54 Mm
|
| Termination Type |
Solder
|
Solder
|
| Total Number of Contacts |
30
|
30
|
| UL Flammability Code |
94V-0
|
|
| Base Number Matches |
1
|
1
|
|
|
|