SLR-343DC3FM
vs
SLR-343DCT31M
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROHM CO LTD
|
ROHM CO LTD
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
ORANGE
|
|
Color@Wavelength |
Amber
|
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.02 A
|
|
Forward Voltage-Max |
2 V
|
|
JESD-609 Code |
e1
|
e1
|
Lens Type |
TRANSPARENT
|
|
Luminous Intensity-Min |
0.01 cd
|
|
Luminous Intensity-Nom |
13.5 mcd
|
|
Mounting Feature |
RADIAL MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
5.4 mm
|
|
Packing Method |
BULK
|
|
Peak Wavelength |
610 nm
|
|
Reverse Voltage-Max |
3 V
|
|
Shape |
ROUND
|
|
Size |
3.1 mm
|
|
Surface Mount |
NO
|
|
T-code |
T-1
|
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Pitch |
2.5 mm
|
|
Viewing Angle |
40 deg
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SLR-343DC3FM with alternatives
Compare SLR-343DCT31M with alternatives