SLR54MG
vs
HSMZ-A100-R00J1
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ROHM CO LTD
|
AGILENT TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
Color |
GREEN
|
RED
|
Color@Wavelength |
Green
|
Orange-Red
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.03 A
|
Forward Voltage-Max |
2.1 V
|
2.6 V
|
JESD-609 Code |
e0
|
e0
|
Lens Type |
DIFFUSED
|
|
Mounting Feature |
RADIAL MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
9.7 mm
|
1.9 mm
|
Packing Method |
TAPE AND REEL
|
TR, 7 INCH
|
Peak Wavelength |
563 nm
|
639 nm
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
2.2 mm
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch |
2.5 mm
|
3 mm
|
Base Number Matches |
1
|
3
|
Package Description |
|
PLASTIC, LCC-2
|
HTS Code |
|
8541.40.20.00
|
Additional Feature |
|
HIGH RELIABILITY
|
Luminous Intensity-Nom |
|
400.0 mcd
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-55 °C
|
Reverse Voltage-Max |
|
5 V
|
Viewing Angle |
|
120 deg
|
|
|
|
Compare SLR54MG with alternatives
Compare HSMZ-A100-R00J1 with alternatives