SM7745HESV-12.0M vs VMEM5Q-B3D-12M7290000 feature comparison

SM7745HESV-12.0M Pletronics Inc

Buy Now Datasheet

VMEM5Q-B3D-12M7290000 Vectron International

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PLETRONICS INC VECTRON INTERNATIONAL
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; TRAY; TAPE ENABLE/DISABLE FUNCTION
Fall Time-Max 5 ns 3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 12 MHz 12.729 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Physical Dimension 7.0mm x 5.0mm x 1.9mm 5.0mm x 3.2mm x 0.85mm
Rise Time-Max 5 ns 3 ns
Supply Voltage-Max 3.63 V 3.6 V
Supply Voltage-Min 2.97 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 45/55 % 45/55 %
Base Number Matches 1 1
Pbfree Code Yes
Manufacturer Series VMEM
Terminal Finish Gold Flash (Au) - with Nickel (Ni) barrier

Compare SM7745HESV-12.0M with alternatives

Compare VMEM5Q-B3D-12M7290000 with alternatives