Part Details for SM7745HESV-12.0M by Pletronics Inc
Overview of SM7745HESV-12.0M by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM7745HESV-12.0M
SM7745HESV-12.0M CAD Models
SM7745HESV-12.0M Part Data Attributes:
|
SM7745HESV-12.0M
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
SM7745HESV-12.0M
Pletronics Inc
CMOS Output Clock Oscillator, 12MHz Nom, LEAD FREE, LEADLESS, CERAMIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PLETRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TRAY; TAPE | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.9mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |
Alternate Parts for SM7745HESV-12.0M
This table gives cross-reference parts and alternative options found for SM7745HESV-12.0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM7745HESV-12.0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VMEM2Q-B3D-12M7290000 | CMOS Output Clock Oscillator, 12.729MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Vectron International | SM7745HESV-12.0M vs VMEM2Q-B3D-12M7290000 |
VMP2-B3B-12M000 | CMOS Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | SM7745HESV-12.0M vs VMP2-B3B-12M000 |
VMEM5Q-B3D12M729 | CMOS Output Clock Oscillator, 12.729MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | SM7745HESV-12.0M vs VMEM5Q-B3D12M729 |
VMEM5Q-B3B12M729 | CMOS Output Clock Oscillator, 12.729MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | SM7745HESV-12.0M vs VMEM5Q-B3B12M729 |
KC3225A12.0000C30E00 | CMOS Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, SMD, MINIATURE, CERAMIC PACKAGE-4 | KYOCERA Corporation | SM7745HESV-12.0M vs KC3225A12.0000C30E00 |
VCC1-B3R-12M5000000 | CMOS Output Clock Oscillator, 12.5MHz Nom | Microchip Technology Inc | SM7745HESV-12.0M vs VCC1-B3R-12M5000000 |
VMEM3Q-B3B-12M7290000 | CMOS Output Clock Oscillator, 12.729MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Vectron International | SM7745HESV-12.0M vs VMEM3Q-B3B-12M7290000 |
VMEM5Q-B3D-12M7290000 | CMOS Output Clock Oscillator, 12.729MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Vectron International | SM7745HESV-12.0M vs VMEM5Q-B3D-12M7290000 |
VMEM5Q-B3B12M000 | CMOS Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | SM7745HESV-12.0M vs VMEM5Q-B3B12M000 |
KC5032C12.2880C30E00 | CMOS Output Clock Oscillator, 1.8MHz Min, 170MHz Max, 12.288MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | KYOCERA Corporation | SM7745HESV-12.0M vs KC5032C12.2880C30E00 |