SM7745HSV-25.0M
vs
VCA1-B3D-25M0000000
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PLETRONICS INC
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
ENABLE/DISABLE FUNCTION; TAPE AND REEL; TRAY
|
TRI-STATE; ENABLE/DISABLE FUNCTION
|
Fall Time-Max |
5 ns
|
6 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
4
|
14
|
Operating Frequency-Nom |
25 MHz
|
25 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
7.0mm x 5.0mm x 1.9mm
|
20.3mm x 12.7mm x 5.88mm
|
Rise Time-Max |
5 ns
|
6 ns
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
2.97 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
NO
|
Symmetry-Max |
45/55 %
|
45/55 %
|
Base Number Matches |
1
|
1
|
Package Description |
|
DIP-14/4
|
Package Body Material |
|
EPOXY
|
Package Equivalence Code |
|
DIP-14/4,.3
|
Supply Current-Max |
|
10 mA
|
|
|
|
Compare SM7745HSV-25.0M with alternatives
Compare VCA1-B3D-25M0000000 with alternatives